Przeł. nożny z 2m kablem podłączeniowym
RS Components 6289-0356 technical specifications.
| Package/Case | 316 |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| RoHS | Compliant |
Download the complete datasheet for RS Components 6289-0356 to view detailed technical specifications.
No datasheet is available for this part.