IP69K Wall Box, 316 Stainless Steel, Natural, 400 x 400 x 200mm
RS Components 63220 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 316 |
| Color | Natural |
| Height | 400mm |
| Mount | Wall |
| Ratings | IP69K |
| Width | 400mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 63220 to view detailed technical specifications.
No datasheet is available for this part.