IP69K Wall Box, 316 Stainless Steel, Natural, 800 x 600 x 300mm
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Package/Case | 316 |
| Color | Natural |
| Height | 800mm |
| Mount | Wall |
| Ratings | IP69K |
| Width | 600mm |
| RoHS | Compliant |