WHIRLPOOL 63580 Dispenser. More details: Dispenser, Fits Brand Whirlpool, Maytag, Magic Chef, Roper, Estate, Kenmore,...
RS Components 63580 technical specifications.
| Body Material | Stainless Steel |
| Height | 400mm |
| Ratings | IP66 |
| Width | 500mm |
| RoHS | Compliant |
No datasheet is available for this part.