With the Nourison 4 ft. x 6 ft. Area Rug, you can bring a new appearance to any setting. This rectangular rug...
RS Components 680280 technical specifications.
| Color | White |
| Length | 500mm |
| Material | Nylon |
| Max Operating Temperature | 170°C |
| Thickness | 8mm |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 680280 to view detailed technical specifications.
No datasheet is available for this part.