Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RS COMPONENTS
680460
Datasheet
RS Components
680460
Volume Production
Acetal pręty 20mm 1m biel
Acetal pręty 20mm 1m biel
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
White
Flammability Rating
UL94 HB
Length
1000mm
Material
Acetal
Max Operating Temperature
100°C
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account