This 600V 8AWG copper cable features a current rating of 75A and is insulated with 1.2mm thick PVC. It has a maximum operating temperature of 105°C and is available in 100m lengths. The cable is constructed with 80 strands of copper and has a conductor material of copper.
Checking distributor stock and pricing after the page loads.
| Package/Case | 600 |
| Conductor Material | Copper |
| Current Rating | 75A |
| Insulation Material | PVC |
| Insulation Thickness | 1.2mm |
| Length | 100m |
| Max Operating Temperature | 105°C |
| Mount | Cable |
| Number of Strands | 80 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |