This 16-conductor cable features a copper conductor material and PVC insulation with a thickness of 0.3mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -15°C. The cable is 100m in length and has a current rating of 3A, with a voltage rating of 1kV.
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Current Rating | 3A |
| Insulation Material | PVC |
| Insulation Thickness | 0.3mm |
| Length | 100m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Number of Strands | 16 |
| Voltage Rating | 1kV |
| RoHS | Compliant |