Przewód instalacyjny 0, 5mm² PVC 16x0, 2mm
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Current Rating | 3A |
| Insulation Material | PVC |
| Insulation Thickness | 0.6mm |
| Length | 100m |
| Number of Strands | 16 |
| Voltage Rating | 750V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |