Przewód instalacyjny 1, 0mm² PVC 32x0, 2mm
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Current Rating | 10A |
| Insulation Material | PVC |
| Insulation Thickness | 0.6mm |
| Length | 100m |
| Number of Strands | 32 |
| Voltage Rating | 750V |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |