Drut schematowy 2, 5mm² żół
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Current Rating | 25A |
| Insulation Material | PVC |
| Insulation Thickness | 0.8mm |
| Length | 100m |
| Number of Strands | 50 |
| Voltage Rating | 750V |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |