This cable features a copper conductor with a current rating of 6A and a voltage rating of 1.5kV. The insulation material is PVC with a thickness of 0.6mm. The cable has 32 strands and a length of 500m. It operates within a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Current Rating | 6A |
| Insulation Material | PVC |
| Insulation Thickness | 0.6mm |
| Length | 500m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Strands | 32 |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |