RS Pro Yellow Switchgear Cable, PVC, 600 V, 25 mm CSA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RS Components 6A-BK25-YW-25R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Conductor Material | Copper |
| Current Rating | 130A |
| Insulation Material | PVC |
| Insulation Thickness | 1.2mm |
| Max Operating Temperature | 70°C |
| Number of Strands | 196 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 6A-BK25-YW-25R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.