This 600V 9AWG copper cable features a current rating of 48A and is constructed with PVC insulation, providing a thickness of 0.8mm. The cable measures 25m in length and is designed for cable mounting. It operates within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 600 |
| Conductor Material | Copper |
| Current Rating | 48A |
| Insulation Material | PVC |
| Insulation Thickness | 0.8mm |
| Length | 25m |
| Max Operating Temperature | 70°C |
| Mount | Cable |
| Number of Strands | 84 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 9AWG |
| RoHS | Compliant |