This 600V cable features 13AWG copper conductors with 7 strands, insulated with 0.8mm thick PVC. It has a maximum operating temperature of 70°C and is designed for cable mounting applications.
RS Components 6A-BR2.5-BK-100R technical specifications.
| Package/Case | 600 |
| Conductor Material | Copper |
| Current Rating | 28A |
| Insulation Material | PVC |
| Insulation Thickness | 0.8mm |
| Length | 100m |
| Max Operating Temperature | 70°C |
| Mount | Cable |
| Number of Strands | 7 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 6A-BR2.5-BK-100R to view detailed technical specifications.
No datasheet is available for this part.