The 6A-BU2.5-BE-100R cable from RS Components features a 600V voltage rating and 28A current rating. It has a 13AWG wire gauge and is constructed with copper conductors. The insulation material is PVC with a thickness of 0.8mm. The cable is designed for use in applications with a maximum operating temperature of 70°C and is available in a 100m length. It is a single-strand cable, suitable for cable mounting.
RS Components 6A-BU2.5-BE-100R technical specifications.
| Package/Case | 600 |
| Conductor Material | Copper |
| Current Rating | 28A |
| Insulation Material | PVC |
| Insulation Thickness | 0.8mm |
| Length | 100m |
| Max Operating Temperature | 70°C |
| Mount | Cable |
| Number of Strands | 1 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
No datasheet is available for this part.