RS Components 6P6C-DEC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.3mm |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for RS Components 6P6C-DEC to view detailed technical specifications.
No datasheet is available for this part.