Przewód instalacyjny 16mm2 100m
Checking distributor stock and pricing after the page loads.
| Package/Case | 600 |
| Conductor Material | Copper |
| Current Rating | 100A |
| Insulation Material | PVC |
| Insulation Thickness | 1.6mm |
| Length | 100m |
| Max Operating Temperature | 105°C |
| Mount | Cable |
| Number of Strands | 126 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |