
This cable features a copper conductor material with a voltage rating of 1.5kV and a current rating of 19A. The insulation material is PVC with a thickness of 1.25mm. The cable has a length of 5m and operates within a temperature range of -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Current Rating | 19A |
| Insulation Material | PVC |
| Insulation Thickness | 1.25mm |
| Length | 5m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Strands | 259 |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
