Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RS COMPONENTS
71-251-050
Datasheet
RS Components
71-251-050
Volume Production
5-bieg 180 ° 90° PCB Gniazdo
5-bieg 180 ° 90° PCB Gniazdo
Current Rating
3A
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
3A
Gender
Female
Mount
Through Hole
Number of Contacts
5
Termination
Solder
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account