This 24AWG hook-up wire features a tinned copper conductor and a maximum operating temperature range of -15°C to 85°C. It has a maximum voltage rating of 1000V and a maximum current rating of 1.4A. The wire meets the standards of BS 4808 - Part 2 and BS 6004.
RS Components 712-5358 technical specifications.
| Type | Equipment Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 1.3mm |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 85°C |
| Conductor Material | Tinned Copper |
| Max Current Rating | 1.4A |
| Max Voltage Rating | 1000V |
| Standards | BS 4808 - Part 2|BS 6004 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.