OHAUS 720-00 Triple Beam Mechanical Balance, Cap. 610g, Res. 0.1g, Poly Scoop
RS Components 720-00 technical specifications.
| Color | Natural |
| Height | 150mm |
| Length | 150mm |
| Material | Stainless Steel |
| Ratings | IP66 |
| Width | 80mm |
| RoHS | Compliant |
No datasheet is available for this part.