
RS Pro 25 mm S2 Steel Interchangeable Screwdriver, Slotted; Pozidriv; Phillips; Hexagon; Torx
RS Components 73/1400 technical specifications.
| Tip Type | Slotted; Pozidriv; Phillips; Hexagon; Torx |
| Tip Size | Slotted: 3; 4; 5; 6; 7 mm; Pozidriv: PZ0; PZ1; PZ2; PZ3; Phillips: PH0; PH1; PH2; PH3; Hexagon: 2; 2.5; 3; 4; 5; 6; 7 mm; Torx: T10; T15; T20; T25; T30; T40 |
| Screwdriver Type | Interchangeable |
| Blade Length | 25 mm |
| Blade Material | S2 Steel |
| Blade Finish | Sandblasted |
| RoHS | Not Compliant |
No datasheet is available for this part.
