Magsnap 360 Wristband, Dual, Thermoplastic
RS Components 770080 technical specifications.
| Color | White |
| Length | 1000mm |
| Material | Nylon |
| Max Operating Temperature | 170°C |
| RoHS | Compliant |
Download the complete datasheet for RS Components 770080 to view detailed technical specifications.
No datasheet is available for this part.