This 22AWG hook-up wire features a maximum outer diameter of 2.55mm and is constructed from copper. It has a minimum operating temperature of -20°C and a maximum operating temperature of 105°C. The wire is rated for a maximum current of 11A and a maximum voltage of 1000V, meeting the standards outlined in BS 6231.
RS Components 803-4105 technical specifications.
| Type | Hook-up Wire |
| Size | 22AWG |
| Maximum Outer Diameter | 2.55mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Copper |
| Max Current Rating | 11A |
| Max Voltage Rating | 1000V |
| Standards | BS 6231 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.