Hook-up Wire 22AWG 100m 2.55mm Copper 1000V 11A
RS Components 803-4109 technical specifications.
| Type | Hook-up Wire |
| Size | 22AWG |
| Maximum Outer Diameter | 2.55mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Copper |
| Max Current Rating | 11A |
| Max Voltage Rating | 1000V |
| Standards | BS 6231 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.