This 20AWG hook-up wire features a maximum outer diameter of 2.75mm and is designed to operate within a temperature range of -20 to 105°C. It has a maximum current rating of 14A and a maximum voltage rating of 1000V. The conductor material is copper and meets the standards of BS 6231.
RS Components 803-4133 technical specifications.
| Type | Hook-up Wire |
| Size | 20AWG |
| Maximum Outer Diameter | 2.75mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Copper |
| Max Current Rating | 14A |
| Max Voltage Rating | 1000V |
| Standards | BS 6231 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.