Hook-up Wire 18AWG 100m 2.9mm Copper 1000V 17A
RS Components 803-4171 technical specifications.
| Type | Hook-up Wire |
| Size | 18AWG |
| Maximum Outer Diameter | 2.9mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Copper |
| Max Current Rating | 17A |
| Max Voltage Rating | 1000V |
| Standards | BS 6231 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.