Hook-up Wire 10AWG 100m 5.1mm Annealed Copper 1000V 53A Reel
RS Components 811-1473 technical specifications.
| Type | Hook-up Wire |
| Size | 10AWG |
| Maximum Outer Diameter | 5.1mm |
| Max Operating Temperature | 105°C |
| Conductor Material | Annealed Copper |
| Max Current Rating | 53A |
| Max Voltage Rating | 1000V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.