
Perforated Polypropylene (PP) Sheet, 4.7 x 4.7 mm Hole, 500mm x 500mm x 2mm
RS Components 852-306-0002 technical specifications.
| Length | 500mm |
| Material | Polypropylene |
| Thickness | 2mm |
| Width | 500mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 852-306-0002 to view detailed technical specifications.
No datasheet is available for this part.