RS Pro Twisted Pair Yellow Cat5 Ethernet Cable
RS Components 900218JA0000RS0500 technical specifications.
| Capacitance | 50pF |
| Mount | Cable |
| Number of Strands | 7 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 900218JA0000RS0500 to view detailed technical specifications.
No datasheet is available for this part.