RS Components 90310150 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Cores | 3 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
No datasheet is available for this part.