
RS Pro Metal Cantilever tool box Non Removable dimensions 550 x 215 x 202mm
RS Components 9123 technical specifications.
| Package/Case | Metal |
| Height | 202mm |
| Length | 550mm |
| Material | Metal |
| Weight | 3.83kg |
| Width | 215mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 9123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.