
RS Pro Metal Cantilever tool box Non Removable dimensions 550 x 200 x 260mm
RS Components 915/5 technical specifications.
| Package/Case | Metal |
| Height | 260mm |
| Length | 550mm |
| Material | Metal |
| Weight | 6kg |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 915/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.