
RS Pro Plastic Metal Tool Box Removable dimensions 700 x 380 x 310mm
Sign in to ask questions about the RS Components 960/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RS Components 960/1 technical specifications.
| Height | 310mm |
| Length | 700mm |
| Material | Plastic |
| Weight | 18kg |
| Width | 380mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 960/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.