Piezo Buzzer, 3-16V, 0.007A, 80DB;
RS Components ABI-001-RC technical specifications.
| Diameter | 13.8mm |
| Height | 11.5mm |
| Max Frequency | 4.5kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 7mA |
| RoHS | Compliant |
No datasheet is available for this part.