Audio Indicator Buzzer Piezo 20V 15mA Pin Through Hole
RS Components ABI-003-RC technical specifications.
| Diameter | 23.5mm |
| Height | 9.5mm |
| Max Frequency | 3.9kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 15mA |
| RoHS | Compliant |
No datasheet is available for this part.