This component has a diameter of 23mm, a height of 17mm, and a length of 33mm. It operates within a temperature range of -20°C to 60°C and can handle a maximum supply voltage of 16V and a minimum supply voltage of 3V. The component is designed for panel mounting and has a nominal supply current of 8mA.
RS Components ABI-006-RC technical specifications.
| Diameter | 23mm |
| Height | 17mm |
| Length | 33mm |
| Max Frequency | 4.2kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Panel |
| Nominal Supply Current | 8mA |
| RoHS | Compliant |
No datasheet is available for this part.