Audio Indicator Buzzer Electromagnetic 12V 30mA Pin Through Hole
RS Components ABI-010-RC technical specifications.
| Diameter | 12mm |
| Height | 9.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Mount | PCB |
| Nominal Supply Current | 30mA |
| RoHS | Compliant |
No datasheet is available for this part.