Audio Indicator Buzzer Electromagnetic 220V 30mA Solder Tab Panel
RS Components ABI-019-RC technical specifications.
| Height | 23mm |
| Max Frequency | 7.15kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 260V |
| Min Supply Voltage | 160V |
| Mount | Panel |
| Nominal Supply Current | 30mA |
| RoHS | Compliant |
No datasheet is available for this part.