Audio Indicator Buzzer Piezo 20V 10mA Wire Lead Flange
RS Components ABI-023-RC technical specifications.
| Diameter | 41.8mm |
| Height | 16mm |
| Max Frequency | 3.3kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1.5V |
| Mount | Panel |
| Nominal Supply Current | 10mA |
| RoHS | Compliant |
No datasheet is available for this part.