Piezo Buzzer, 12Vdc, Pcb Pins
RS Components ABI-038-RC technical specifications.
| Diameter | 30mm |
| Height | 20mm |
| Max Frequency | 2.7kHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 13mA |
| RoHS | Compliant |
No datasheet is available for this part.