RS Components ABI-041-RC/RS technical specifications.
| Height | 15.5mm |
| Max Frequency | 500Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4V |
| Mount | Flanges |
| Nominal Supply Current | 25mA |
| RoHS | Compliant |
No datasheet is available for this part.