Mic Omnidirectional 2.2k Ohm -42dB 10V Round Solder Pad
Checking distributor stock and pricing after the page loads.
| Diameter | 4mm |
| Height | 1.5mm |
| Max Frequency | 16kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 500uA |
| Mount | PCB |
| Signal to Noise Ratio (SNR) | 60dB |
| RoHS | Compliant |