Mic Noise Cancelling 2.2k Ohm -46dB 10V Round Solder Pad
Checking distributor stock and pricing after the page loads.
| Diameter | 9.7mm |
| Height | 5mm |
| Max Frequency | 10kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 500uA |
| Mount | PCB |
| Signal to Noise Ratio (SNR) | 58dB |
| RoHS | Compliant |