The ABT-402-RC transducer from RS Components has a diameter of 13.8mm and a height of 6.8mm. It operates at a maximum frequency of 4.5kHz and is designed for use in temperatures between -20°C and 70°C. The device can handle a maximum supply voltage of 20V and a minimum supply voltage of 1V. It is mounted through a hole and has a nominal supply current of 1mA.
RS Components ABT-402-RC technical specifications.
| Diameter | 13.8mm |
| Height | 6.8mm |
| Max Frequency | 4.5kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Nominal Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for RS Components ABT-402-RC to view detailed technical specifications.
No datasheet is available for this part.