Audio Indicator Buzzer Electromagnetic 3V 15mA Pin Through Hole
RS Components ABT-410-RC technical specifications.
| Diameter | 12mm |
| Height | 8.5mm |
| Max Frequency | 2.048kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Nominal Supply Current | 15mA |
| RoHS | Compliant |
No datasheet is available for this part.