Audio Indicator Buzzer Piezo 15Vp-p 5mA Pin PCB Through Hole
RS Components ABT-440-RC technical specifications.
| Diameter | 22mm |
| Height | 4.5mm |
| Max Frequency | 4.8kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 1V |
| Mount | Panel |
| Nominal Supply Current | 5mA |
| RoHS | Compliant |
No datasheet is available for this part.