
Push Button Switch, IP65, 16mm, Panel Mount, Momentary , Illuminated
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP65 |
| Termination | Tab |
| RoHS | Compliant |