
RS Pro 3.5mm Cable Mount Mono Plug
Sign in to ask questions about the RS Components AP337 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RS Components AP337 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Size | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components AP337 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
